Tudi LM2595SX-12/NOPB-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM2595SX-12/NOPB-TUDI |
| LCSC Part # | C54741347 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 150kHz Step-down type Fixed 12V 1A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tudi | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tudi | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 2mA |
Introduction
The LM2595 series regulators are monolithic integrated circuits that incorporate all the functions required for a buck switching regulator, capable of driving loads up to 1A with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable version.
These regulators require a minimum number of external components, are easy to use, and include internal frequency compensation and a fixed-frequency oscillator.
The LM2595 series operates at a 150kHz switching frequency, allowing the use of smaller filter components compared to low-frequency switching regulators. Available in a standard 5-pin TO-220 package with several lead bend options, as well as a TO-263 surface-mount package. In general, no heat sink is required for output voltages below 12V and ambient temperatures below 50°C.
Features
- Input voltage range: 4.5V to 40V
- Regulated output versions: 3.3V, 5V, 12V, and adjustable output from 1.23V to 37V
- Duty cycle adjustable from 0 to 100%
- Minimum saturation voltage drop: 1.5V
- Fixed operating frequency: 150kHz
- Fixed output current: 3A
- Delayed switching function
- Built-in over-temperature and over-current protection
- Built-in frequency compensation
- High efficiency, line regulation, and load regulation
Applications
- LCD monitors, LCD TVs
- Digital photo frames
- Set-top boxes
- Modems
- Various telephone and network equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.51$ 1.2080 | $ 1.21 |
| 10+ | $ 1.254$ 1.0032 | $ 10.03 |
| 30+ | $ 1.1147$ 0.8918 | $ 26.75 |
| 100+ | $ 0.9559$ 0.7648 | $ 76.48 |
| 500+ | $ 0.8846$ 0.7077 | $ 353.85 |
| 1,000+ | $ 0.8538$ 0.6831 | $ 683.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tudi | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tudi | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 2mA |
Introduction
The LM2595 series regulators are monolithic integrated circuits that incorporate all the functions required for a buck switching regulator, capable of driving loads up to 1A with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable version.
These regulators require a minimum number of external components, are easy to use, and include internal frequency compensation and a fixed-frequency oscillator.
The LM2595 series operates at a 150kHz switching frequency, allowing the use of smaller filter components compared to low-frequency switching regulators. Available in a standard 5-pin TO-220 package with several lead bend options, as well as a TO-263 surface-mount package. In general, no heat sink is required for output voltages below 12V and ambient temperatures below 50°C.
Features
- Input voltage range: 4.5V to 40V
- Regulated output versions: 3.3V, 5V, 12V, and adjustable output from 1.23V to 37V
- Duty cycle adjustable from 0 to 100%
- Minimum saturation voltage drop: 1.5V
- Fixed operating frequency: 150kHz
- Fixed output current: 3A
- Delayed switching function
- Built-in over-temperature and over-current protection
- Built-in frequency compensation
- High efficiency, line regulation, and load regulation
Applications
- LCD monitors, LCD TVs
- Digital photo frames
- Set-top boxes
- Modems
- Various telephone and network equipment
C54741347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



