Tudi ICL7660CPAZ-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | ICL7660CPAZ-TUDI |
| LCSC Part # | C54741340 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Features | Charge pump / inverting topology switching;Cascade support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICL7660 and ICL7660A are monolithic CMOS power supply circuits offering distinct performance advantages over previous devices. The ICL7660 converts positive input voltages in the range of +1.5V to +10.0V to negative voltages, with complementary output voltages ranging from -1.5V to -10.0V; the ICL7660A performs the same conversion for input voltages from +1.5V to +12.0V, with complementary output voltages ranging from -1.5V to -12.0V. The charge pump and charge storage functions require only 2 non-critical external capacitors.
The ICL7660 and ICL7660A can also be connected for use as voltage multipliers, producing output voltages up to +18.6V with a +10V input. The IC integrates a series DC power supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element detects the most negative voltage in the device, ensuring that the source-substrate junctions of the output N-channel switches are not forward-biased, thereby guaranteeing latch-up-free operation. With a supply voltage of 5.0V, the nominal oscillator frequency under no-load conditions is 10kHz. This frequency can be reduced by adding an external capacitor to the OSC pin, or the oscillator can be driven by an external clock. The LV pin can be grounded to bypass the internal series regulator, improving low-voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660, +3.5V to +12.0V for the ICL7660A), the LV pin should be left floating to prevent device latch-up.
Features
- Simple conversion of +5V logic supply to ±5V
- Simple voltage multiplication (VOUT = (-) nVIN)
- Typical open-circuit voltage conversion efficiency: 99.9%
- Typical power efficiency: 98%
- Wide operating voltage range
- ICL7660: 1.5V to 10.0V
- ICL7660A: 1.5V to 12.0V
- ICL7660A 100% tested at 3V
- Easy to use — only 2 external non-critical passive components required
- No external diodes required over full temperature and voltage range
- Available in lead-free with annealing process (RoHS compliant)
Applications
- On-board negative supply for dynamic RAM
- Local microprocessor (8080-type) negative supply
- Low-cost negative supply
- Data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3102 | $ 0.31 |
| 10+ | $ 0.3021 | $ 3.02 |
| 50+ | $ 0.2973 | $ 14.87 |
| 100+ | $ 0.2941 | $ 29.41 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Features | Charge pump / inverting topology switching;Cascade support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICL7660 and ICL7660A are monolithic CMOS power supply circuits offering distinct performance advantages over previous devices. The ICL7660 converts positive input voltages in the range of +1.5V to +10.0V to negative voltages, with complementary output voltages ranging from -1.5V to -10.0V; the ICL7660A performs the same conversion for input voltages from +1.5V to +12.0V, with complementary output voltages ranging from -1.5V to -12.0V. The charge pump and charge storage functions require only 2 non-critical external capacitors.
The ICL7660 and ICL7660A can also be connected for use as voltage multipliers, producing output voltages up to +18.6V with a +10V input. The IC integrates a series DC power supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element detects the most negative voltage in the device, ensuring that the source-substrate junctions of the output N-channel switches are not forward-biased, thereby guaranteeing latch-up-free operation. With a supply voltage of 5.0V, the nominal oscillator frequency under no-load conditions is 10kHz. This frequency can be reduced by adding an external capacitor to the OSC pin, or the oscillator can be driven by an external clock. The LV pin can be grounded to bypass the internal series regulator, improving low-voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660, +3.5V to +12.0V for the ICL7660A), the LV pin should be left floating to prevent device latch-up.
Features
- Simple conversion of +5V logic supply to ±5V
- Simple voltage multiplication (VOUT = (-) nVIN)
- Typical open-circuit voltage conversion efficiency: 99.9%
- Typical power efficiency: 98%
- Wide operating voltage range
- ICL7660: 1.5V to 10.0V
- ICL7660A: 1.5V to 12.0V
- ICL7660A 100% tested at 3V
- Easy to use — only 2 external non-critical passive components required
- No external diodes required over full temperature and voltage range
- Available in lead-free with annealing process (RoHS compliant)
Applications
- On-board negative supply for dynamic RAM
- Local microprocessor (8080-type) negative supply
- Low-cost negative supply
- Data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



