LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ICL7660AIBAZA-T-TUDI product image
  • ICL7660AIBAZA-T-TUDI thumbnail 1
  • ICL7660AIBAZA-T-TUDI thumbnail 2
  • ICL7660AIBAZA-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ICL7660AIBAZA-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ICL7660AIBAZA-T-TUDI
LCSC Part #
C54741338
Packaging
SOP-8
Customer #
Key Attributes
SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTudi ICL7660AIBAZA-T-TUDI
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1246$ 0.62
50+$ 0.1219$ 6.10
150+$ 0.12$ 18.00
500+$ 0.1181$ 59.05
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTudi
PackagingSOP-8
FeaturesCharge pump / inverting topology switching;Cascade support

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

ICL7660 and ICL7660A are monolithic CMOS power supply circuits offering distinct performance advantages over previous devices. The ICL7660 converts positive input voltages in the range of +1.5V to +10.0V to negative voltages, with complementary output voltages ranging from -1.5V to -10.0V; the ICL7660A performs the same conversion for input voltages from +1.5V to +12.0V, with complementary output voltages ranging from -1.5V to -12.0V. The charge pump and charge storage functions require only 2 non-critical external capacitors.

The ICL7660 and ICL7660A can also be connected for use as voltage multipliers, producing output voltages up to +18.6V with a +10V input. The IC integrates a series DC power supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element detects the most negative voltage in the device, ensuring that the source-substrate junctions of the output N-channel switches are not forward-biased, thereby guaranteeing latch-up-free operation. With a supply voltage of 5.0V, the nominal oscillator frequency under no-load conditions is 10kHz. This frequency can be reduced by adding an external capacitor to the OSC pin, or the oscillator can be driven by an external clock. The LV pin can be grounded to bypass the internal series regulator, improving low-voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660, +3.5V to +12.0V for the ICL7660A), the LV pin should be left floating to prevent device latch-up.

Features

AI Translation
  • Simple conversion of +5V logic supply to ±5V
  • Simple voltage multiplication (VOUT = (-) nVIN)
  • Typical open-circuit voltage conversion efficiency: 99.9%
  • Typical power efficiency: 98%
  • Wide operating voltage range
    • ICL7660: 1.5V to 10.0V
    • ICL7660A: 1.5V to 12.0V
  • ICL7660A 100% tested at 3V
  • Easy to use — only 2 external non-critical passive components required
  • No external diodes required over full temperature and voltage range
  • Available in lead-free with annealing process (RoHS compliant)

Applications

AI Translation
  • On-board negative supply for dynamic RAM
  • Local microprocessor (8080-type) negative supply
  • Low-cost negative supply
  • Data acquisition systems