Tudi DS1302ZN+T&R-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | DS1302ZN+T&R-TUDI |
| LCSC Part # | C54741335 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | External No SOP-8 Real Time Clocks |
| Datasheet | Tudi DS1302ZN+T&R-TUDI |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 300nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 300nA |
Introduction
The DS1302 trickle-charge real-time clock IC contains a real-time clock/calendar and a nonvolatile static RAM byte. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar counts seconds, minutes, hours, days, days of the week, months, and years, with automatic end-of-month date adjustment for months shorter than 31 days and leap-year correction. The clock operates in either 12-hour or 24-hour format. The RAM byte can be used for temporary storage of critical data. Synchronous serial communication simplifies the interface between the DS1302 and a microprocessor. Clock/RAM communication requires only three wires: (1) RST (reset), (2) I/O (data line), and (3) SCLK (serial clock). Data can be transferred in single-byte (one byte per transfer) or burst mode (up to 31 bytes). The DS1302 operates at extremely low power, consuming less than 1μW to retain data and clock information.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31-byte nonvolatile RAM for high-speed data buffering
- Wide operating voltage range: 2.0V ~ 5.5V
- Power consumption less than 300nA at 2.5V
- Single-byte or multi-byte data transfer for clock/RAM read and write
- Simple 3-wire interface for MCU communication
- TTL compatible (VCC = 5V)
- Optional industrial temperature range: -40℃ ~ +85℃
- Package options: DIP8 and SOP8
Applications
- Portable instruments
- Mobile phones
- Rechargeable meters, IC card water meters, IC card gas meters
- Electronic plotters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4163 | $ 0.42 |
| 10+ | $ 0.3278 | $ 3.28 |
| 30+ | $ 0.2901 | $ 8.70 |
| 100+ | $ 0.2442 | $ 24.42 |
| 500+ | $ 0.2229 | $ 111.45 |
| 1,000+ | $ 0.2098 | $ 209.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 300nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 300nA |
Introduction
The DS1302 trickle-charge real-time clock IC contains a real-time clock/calendar and a nonvolatile static RAM byte. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar counts seconds, minutes, hours, days, days of the week, months, and years, with automatic end-of-month date adjustment for months shorter than 31 days and leap-year correction. The clock operates in either 12-hour or 24-hour format. The RAM byte can be used for temporary storage of critical data. Synchronous serial communication simplifies the interface between the DS1302 and a microprocessor. Clock/RAM communication requires only three wires: (1) RST (reset), (2) I/O (data line), and (3) SCLK (serial clock). Data can be transferred in single-byte (one byte per transfer) or burst mode (up to 31 bytes). The DS1302 operates at extremely low power, consuming less than 1μW to retain data and clock information.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31-byte nonvolatile RAM for high-speed data buffering
- Wide operating voltage range: 2.0V ~ 5.5V
- Power consumption less than 300nA at 2.5V
- Single-byte or multi-byte data transfer for clock/RAM read and write
- Simple 3-wire interface for MCU communication
- TTL compatible (VCC = 5V)
- Optional industrial temperature range: -40℃ ~ +85℃
- Package options: DIP8 and SOP8
Applications
- Portable instruments
- Mobile phones
- Rechargeable meters, IC card water meters, IC card gas meters
- Electronic plotters
C54741335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1302Z+T&R-TUDI | Tudi | SOP-8 | 2,540 | $ 0.3443 |



