LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AD8656ARZ-TUDI product image
  • AD8656ARZ-TUDI thumbnail 1
  • AD8656ARZ-TUDI thumbnail 2
  • AD8656ARZ-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AD8656ARZ-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
AD8656ARZ-TUDI
LCSC Part #
C54741331
Packaging
SOP-8
Customer #
Key Attributes
650uA 28MHz 2.5pA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Audio Amplifiers RoHS
Datasheetpdf iconTudi AD8656ARZ-TUDI
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6187$ 1.62
10+$ 1.3764$ 13.76
30+$ 1.2245$ 36.74
100+$ 1.0678$ 106.78
500+$ 0.9967$ 498.35
1,000+$ 0.9677$ 967.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTudi
PackagingSOP-8
Quiescent Current650uA
Common Mode Rejection Ratio (CMRR)125dB
Gain Bandwidth Product28MHz
Ib - Input Bias Current2.5pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)2.5pA
Single Supply2.7V~5.5V
Input Voltage Noise Density12nV/√Hz@1kHz
Slew Rate7.5V/us
Vos - Input Offset Voltage600uV
Operating Temperature-40℃~+125℃
Output Current21mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8656 is a precision CMOS amplifier with the lowest noise in its class. The AD8656 delivers low-noise performance for low-voltage applications. In addition, it features rail-to-rail input and output swing capability, enabling designers to buffer ADCs and other wide dynamic range devices in single-supply systems. In low-voltage applications, the high-precision performance of the AD8656 improves resolution and dynamic range. In audio applications such as microphone preamplifiers and mixing consoles, the AD8656's low noise, low distortion, and high output current capability help reduce system-level noise and ensure audio fidelity. The AD8656's high precision and rail-to-rail input/output characteristics benefit data acquisition, process control, and PLL filters. The AD8656 operates over a temperature range of -40°C to 125°C. The AD8656 is available in lead-free 8-pin MSOP and SOIC packages.

Features

AI Translation
  • Low noise: 2.7 nV/√Hz (f = 10 kHz)
  • Low offset voltage: 250 μV max VCM
  • Bandwidth: 28 MHz
  • Rail-to-rail input/output
  • Unity-gain stable
  • Supply voltage range: 2.7 V to 5.5 V
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • ADC and DAC buffers
  • Audio
  • Industrial control
  • Precision filters
  • Digital scales
  • PLL filters