Tudi AD7715ARZ-3REEL-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | AD7715ARZ-3REEL-TUDI |
| LCSC Part # | C54741326 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | SPI 3V~3.6V SMD-16P Analog to Digital Converters (ADC) |
| Datasheet | Tudi AD7715ARZ-3REEL-TUDI |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4kHz~2.5MHz;2.4576MHz | |
| Features | Built-in digital filter;Integrated modulator;Power-on reset;Input buffer;Auto calibration;Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | 450uA | |
| Resolution(Bits) | 16;60Hz | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4kHz~2.5MHz;2.4576MHz | |
| Features | Built-in digital filter;Integrated modulator;Power-on reset;Input buffer;Auto calibration;Bipolar input |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 450uA | |
| Resolution(Bits) | 16;60Hz | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 193
193 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8414 | $ 3.84 |
| 10+ | $ 3.2924 | $ 32.92 |
| 30+ | $ 2.9663 | $ 88.99 |
| 100+ | $ 2.6369 | $ 263.69 |
| 500+ | $ 2.4845 | $ 1242.25 |
| 1,000+ | $ 2.4157 | $ 2415.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4kHz~2.5MHz;2.4576MHz | |
| Features | Built-in digital filter;Integrated modulator;Power-on reset;Input buffer;Auto calibration;Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | 450uA | |
| Resolution(Bits) | 16;60Hz | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | SMD-16P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4kHz~2.5MHz;2.4576MHz | |
| Features | Built-in digital filter;Integrated modulator;Power-on reset;Input buffer;Auto calibration;Bipolar input |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 450uA | |
| Resolution(Bits) | 16;60Hz | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Help & FeedbackShow similar products (0) >
C54741326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AD7715ARZ-5REEL-TUDI | Tudi | Similar | SMD-16P | 2,473 | $ 3.8414 |



