Tudi AD7715ANZ-3-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | AD7715ANZ-3-TUDI |
| LCSC Part # | C54741322 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Serial port 3V DIP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | - | |
| Voltage Reference | External | |
| Interface | Serial port | |
| Resolution(Bits) | 16 | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7715 is a complete analog front end for low frequency measurement applications. The device can directly accept low-level inputs from sensors or transducers and output serial digital words. Using Sigma-Delta conversion technology, it achieves up to 16-bit no missing code performance. The signal is applied to a proprietary programmable gain front end based on an analog modulator. The modulator output is processed by an on-chip digital filter. The first pole of the digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cutoff frequency and output update rate.
The AD7715 features differential inputs and differential reference inputs, powered by a single supply (3V or 5V). It can handle unipolar input signal ranges including 0mV to 20mV, 0mV to 80mV, 0V to 1.25V, and 0V to 2.5V, as well as bipolar input signal ranges including ±20mV, ±80mV, ±1.25V, and ±2.5V. The bipolar ranges are referenced to the negative input of the differential analog input. As a result, the AD7715 performs all signal conditioning and conversion for single-channel systems.
The AD7715 is ideally suited for use in smart, microcontroller- or DSP-based systems. It features a serial interface configurable for three-wire operation. Gain setting, signal polarity, and update rate selection are all configurable in software via the serial input port. The device includes self-calibration and system calibration options to eliminate gain and offset errors in the device itself or in the system. The CMOS architecture ensures ultralow power consumption, and a low power mode reduces standby current to 10μA. The device is available in 16-lead PDIP, SOIC_W, and TSSOP packages.
Features
- Charge balance ADC
- 16-bit no missing codes
- Nonlinearity 0.003%
- Programmable gain front end with gains of 1, 2, 32, and 128
- Differential input capability
- 3-wire serial interface
- Buffered analog inputs
- 3V (AD7715-3) or 5V (AD7715-5) operation
- 8μA max current in power-down mode
- Low-pass filter with programmable output update rate
- 16-lead SMD/PDIP/TSSOP package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.4323 | $ 9.43 |
| 10+ | $ 8.1271 | $ 81.27 |
| 25+ | $ 7.3323 | $ 183.31 |
| 100+ | $ 6.6668 | $ 666.68 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | - | |
| Voltage Reference | External | |
| Interface | Serial port | |
| Resolution(Bits) | 16 | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7715 is a complete analog front end for low frequency measurement applications. The device can directly accept low-level inputs from sensors or transducers and output serial digital words. Using Sigma-Delta conversion technology, it achieves up to 16-bit no missing code performance. The signal is applied to a proprietary programmable gain front end based on an analog modulator. The modulator output is processed by an on-chip digital filter. The first pole of the digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cutoff frequency and output update rate.
The AD7715 features differential inputs and differential reference inputs, powered by a single supply (3V or 5V). It can handle unipolar input signal ranges including 0mV to 20mV, 0mV to 80mV, 0V to 1.25V, and 0V to 2.5V, as well as bipolar input signal ranges including ±20mV, ±80mV, ±1.25V, and ±2.5V. The bipolar ranges are referenced to the negative input of the differential analog input. As a result, the AD7715 performs all signal conditioning and conversion for single-channel systems.
The AD7715 is ideally suited for use in smart, microcontroller- or DSP-based systems. It features a serial interface configurable for three-wire operation. Gain setting, signal polarity, and update rate selection are all configurable in software via the serial input port. The device includes self-calibration and system calibration options to eliminate gain and offset errors in the device itself or in the system. The CMOS architecture ensures ultralow power consumption, and a low power mode reduces standby current to 10μA. The device is available in 16-lead PDIP, SOIC_W, and TSSOP packages.
Features
- Charge balance ADC
- 16-bit no missing codes
- Nonlinearity 0.003%
- Programmable gain front end with gains of 1, 2, 32, and 128
- Differential input capability
- 3-wire serial interface
- Buffered analog inputs
- 3V (AD7715-3) or 5V (AD7715-5) operation
- 8μA max current in power-down mode
- Low-pass filter with programmable output update rate
- 16-lead SMD/PDIP/TSSOP package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



