BORN 0402ESDA-12N
| Manufacturer | BORNAsian Brands |
| MPN | 0402ESDA-12N |
| LCSC Part # | C54741129 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 200V Bidirectional 12V 0402 TVS Diodes |
| Datasheet | BORN 0402ESDA-12N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0402 | |
| Clamping Voltage | 200V | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0402 | |
| Clamping Voltage | 200V | |
| Operating Temperature | -50℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds IEC 61000-4-2 test requirements
- Ultra-low capacitance (typical 2pF)
- Extremely low leakage current
- Fast response time
- Bidirectional protection
Applications
AI Translation
- High-speed data ports (USB 2.0, IEEE 1394)
- Computers & peripherals (mobile phones, PDAs, HDTVs, DVD players)
In-Stock: 28,800
28,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0209 | $ 1.05 |
| 500+ | $ 0.0165 | $ 8.25 |
| 1,500+ | $ 0.014 | $ 21.00 |
| 10,000+ | $ 0.0125 | $ 125.00 |
| 20,000+ | $ 0.0112 | $ 224.00 |
| 50,000+ | $ 0.0105 | $ 525.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0402 | |
| Clamping Voltage | 200V | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0402 | |
| Clamping Voltage | 200V | |
| Operating Temperature | -50℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds IEC 61000-4-2 test requirements
- Ultra-low capacitance (typical 2pF)
- Extremely low leakage current
- Fast response time
- Bidirectional protection
Applications
AI Translation
- High-speed data ports (USB 2.0, IEEE 1394)
- Computers & peripherals (mobile phones, PDAs, HDTVs, DVD players)
C54741129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



