BORN 0603ESDA-14N
| Manufacturer | BORNAsian Brands |
| MPN | 0603ESDA-14N |
| LCSC Part # | C54741125 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 240V Bidirectional 0603 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Clamping Voltage | 240V | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds IEC 61000-4-2 test requirements
- Ultra-low capacitance (typical 2pF)
- Ultra-low leakage current
- Fast response time
- Bidirectional protection
Applications
AI Translation
- High-speed data ports (USB 2.0, IEEE 1394)
- Computers & peripherals (mobile phones, PDAs, HDTVs, DVD players)
In-Stock: 7,300
7,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0203 | $ 1.02 |
| 500+ | $ 0.0159 | $ 7.95 |
| 1,500+ | $ 0.0135 | $ 20.25 |
| 4,000+ | $ 0.012 | $ 48.00 |
| 24,000+ | $ 0.0108 | $ 259.20 |
| 48,000+ | $ 0.0101 | $ 484.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Clamping Voltage | 240V | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds IEC 61000-4-2 test requirements
- Ultra-low capacitance (typical 2pF)
- Ultra-low leakage current
- Fast response time
- Bidirectional protection
Applications
AI Translation
- High-speed data ports (USB 2.0, IEEE 1394)
- Computers & peripherals (mobile phones, PDAs, HDTVs, DVD players)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



