Nexperia 74HCT163PW-Q100J
| Hersteller | |
| Herst.-Teilenr. | 74HCT163PW-Q100J |
| LCSC-Nr. | C547395 |
| Verp. | TSSOP-16 |
| Kundennummer | |
| Hauptmerkm. | Rising Edge 1 45MHz TSSOP-16 Counters, Dividers RoHS |
| Datenblatt | Nexperia 74HCT163PW-Q100J |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Count Rate | 45MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Typ | Beschreibung | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Count Rate | 45MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Complies with JEDEC standard no. 7A
- Input levels: For 74HC163: CMOS level For 74HCT163: TTL level
- Synchronous counting and loading
- 2 count enable inputs for n-bit cascading
- Synchronous reset
- Positive-edge triggered clock
- ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V (C = 200 pF; R = 0 Ω)
- Multiple package options
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5954 | $ 0.60 |
| 10+ | $ 0.4828 | $ 4.83 |
| 30+ | $ 0.4258 | $ 12.77 |
| 100+ | $ 0.3687 | $ 36.87 |
| 500+ | $ 0.3348 | $ 167.40 |
| 1,000+ | $ 0.3178 | $ 317.80 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Count Rate | 45MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Typ | Beschreibung | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Count Rate | 45MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Complies with JEDEC standard no. 7A
- Input levels: For 74HC163: CMOS level For 74HCT163: TTL level
- Synchronous counting and loading
- 2 count enable inputs for n-bit cascading
- Synchronous reset
- Positive-edge triggered clock
- ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V (C = 200 pF; R = 0 Ω)
- Multiple package options
C547395 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

