LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC85PW,118 product image
  • 74HC85PW,118 thumbnail 1
  • 74HC85PW,118 thumbnail 2
  • 74HC85PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC85PW,118RoHS

Manufacturer
MPN
74HC85PW,118
LCSC Part #
C547174
Packaging
TSSOP-16
Customer #
Key Attributes
A<B,A=B,A>B 5.2mA 2V~6V 4 TSSOP-16 Comparators RoHS
Datasheetpdf iconNexperia 74HC85PW,118
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4203$ 1.42
10+$ 1.4033$ 14.03
30+$ 1.3908$ 41.72
100+$ 1.38$ 138.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Comparators
ManufacturerNexperia
PackagingTSSOP-16
Current - Output Low(IOL)5.2mA
OutputActive High
Output FunctionA<B,A=B,A>B
Current - Output High(IOH)5.2mA
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FunctionMulti-device cascading
Number of Channels4
Propagation Delay Time33ns@6V,50pF
Quiescent Current8uA

Introduction

AI Translation

The 74HC85; 74HCT85 is a 4-bit magnitude comparator that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (Qₐ>₈, Qₐ₌₈ and Qₐ<₈). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. For proper compare operation the expander inputs (Iₐ>₈, Iₐ₌₈ and Iₐ<₈) to the least significant position must be connected as follows: Iₐ<₈ = Iₐ>₈ = LOW and Iₐ₌₈ = HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs Qₐ>₈, Qₐ₌₈ and Qₐ<₈ to the corresponding inputs of the significant comparator. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC85: CMOS level
    • For 74HCT85: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Process controllers
  • Servo-motor control