Nexperia 74HC688PW,118
| Manufacturer | |
| MPN | 74HC688PW,118 |
| LCSC Part # | C547141 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | A=B 5.2mA 2V~6V 8 TSSOP-20 Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 5.2mA | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Propagation Delay Time | 29ns@6V,50pF | |
| Number of Channels | 8 | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 5.2mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Propagation Delay Time | 29ns@6V,50pF | |
| Number of Channels | 8 | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC688 is an 8-bit magnitude comparator. It performs comparisons of two 8-bit binary or BCD words. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Compare two 8-bit words
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS input levels
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
- ESD protection: HBM JESD22-A114-F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
AI Translation
- Two or more 74HC688 8-bit magnitude comparators may be cascaded to compare binary or BCD numbers of more than 8 bits.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8041 | $ 0.80 |
| 10+ | $ 0.7932 | $ 7.93 |
| 30+ | $ 0.7855 | $ 23.57 |
| 100+ | $ 0.7793 | $ 77.93 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 5.2mA | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Propagation Delay Time | 29ns@6V,50pF | |
| Number of Channels | 8 | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Current - Output Low(IOL) | 5.2mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 5.2mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Propagation Delay Time | 29ns@6V,50pF | |
| Number of Channels | 8 | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC688 is an 8-bit magnitude comparator. It performs comparisons of two 8-bit binary or BCD words. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Compare two 8-bit words
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS input levels
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
- ESD protection: HBM JESD22-A114-F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
AI Translation
- Two or more 74HC688 8-bit magnitude comparators may be cascaded to compare binary or BCD numbers of more than 8 bits.
C547141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



