LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC688PW,112 product image
Images for reference only

Nexperia 74HC688PW,112RoHS

Manufacturer
MPN
74HC688PW,112
LCSC Part #
C547140
Packaging
TSSOP-20
Customer #
Key Attributes
TSSOP-20 Logic Comparators RoHS
Datasheetpdf iconNexperia 74HC688PW,112
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7467$ 0.75
10+$ 0.6167$ 6.17
30+$ 0.5524$ 16.57
100+$ 0.4897$ 48.97
500+$ 0.4514$ 225.70
1,000+$ 0.4315$ 431.50
Standard Packaging1875/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Logic Comparators
ManufacturerNexperia
PackagingTSSOP-20

Introduction

AI Translation

The 74HC688 is an 8-bit magnitude comparator. It performs comparisons of two 8-bit binary or BCD words. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC.

Features

AI Translation
  • Compare two 8-bit words
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS input levels
  • Complies with JEDEC standard: no. 7A
  • ESD protection: – HBM JESD22-A114-F exceeds 2000 V – MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃