Nexperia 74HC573PW-Q100,118
| Manufacturer | |
| MPN | 74HC573PW-Q100,118 |
| LCSC Part # | C547109 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 2V~6V 8 14ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 8uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 3ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 1ns | |
| Propagation Delay | 14ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 8uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 3ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 1ns | |
| Propagation Delay | 14ns |
Introduction
The 74HC573-Q100; 74HCT573-Q100 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Input levels:
- For 74HC573-Q100: CMOS level
- For 74HCT573-Q100: TTL level
- Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
- Useful as input or output port for microprocessors and microcomputers
- 3-state non-inverting outputs for bus-oriented applications
- Common 3-state output enable input
- Multiple package options
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3687 | $ 0.37 |
| 10+ | $ 0.359 | $ 3.59 |
| 30+ | $ 0.3541 | $ 10.62 |
| 100+ | $ 0.3492 | $ 34.92 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 8uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 3ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 1ns | |
| Propagation Delay | 14ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 8uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 3ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 1ns | |
| Propagation Delay | 14ns |
Introduction
The 74HC573-Q100; 74HCT573-Q100 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Input levels:
- For 74HC573-Q100: CMOS level
- For 74HCT573-Q100: TTL level
- Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
- Useful as input or output port for microprocessors and microcomputers
- 3-state non-inverting outputs for bus-oriented applications
- Common 3-state output enable input
- Multiple package options
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
C547109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



