Nexperia 74HC4316DB,118
| Manufacturer | |
| MPN | 74HC4316DB,118 |
| LCSC Part # | C547056 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | Quad single-pole single-throw analog switch |
| Datasheet | Nexperia 74HC4316DB,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~10V | |
| Ron | 160Ω | |
| Number of Channels | 4 | |
| Con | 5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~10V | |
| Ron | 160Ω | |
| Number of Channels | 4 | |
| Con | 5pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Signal gating
- Modulation
- Demodulation
- Chopper
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2478 | $ 0.25 |
| 10+ | $ 0.2001 | $ 2.00 |
| 30+ | $ 0.1796 | $ 5.39 |
| 100+ | $ 0.1541 | $ 15.41 |
| 500+ | $ 0.1427 | $ 71.35 |
| 1,000+ | $ 0.1359 | $ 135.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~10V | |
| Ron | 160Ω | |
| Number of Channels | 4 | |
| Con | 5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~10V | |
| Ron | 160Ω | |
| Number of Channels | 4 | |
| Con | 5pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Signal gating
- Modulation
- Demodulation
- Chopper
C547056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

