LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC4066PW-Q100,11 product image
Images for reference only

Nexperia 74HC4066PW-Q100,11RoHS

Manufacturer
MPN
74HC4066PW-Q100,11
LCSC Part #
C547032
Packaging
TSSOP-14
Customer #
Key Attributes
Quad single-pole single-throw analog switch
Datasheetpdf iconNexperia 74HC4066PW-Q100,11
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3801$ 1.90
50+$ 0.3013$ 15.07
150+$ 0.2676$ 40.14
500+$ 0.2254$ 112.70
2,500+$ 0.2067$ 516.75
5,000+$ 0.1954$ 977.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingTSSOP-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply2V~10V
Ron50Ω
Con8pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC4066-Q100; 74HCT4066-Q100 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels nE inputs:
    • For 74HC4066-Q100: CMOS level
    • For 74HCT4066-Q100: TTL level
  • Low ON resistance:
    • 50 Ω (typical) at VCC = 4.5 V
    • 45 Ω (typical) at VCC = 6.0 V
    • 35 Ω (typical) at VCC = 9.0 V
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Automotive applications