LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC4052BQ,115 product image
  • 74HC4052BQ,115 thumbnail 1
  • 74HC4052BQ,115 thumbnail 2
  • 74HC4052BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC4052BQ,115RoHS

Manufacturer
MPN
74HC4052BQ,115
LCSC Part #
C546999
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
Dual 4-channel analog multiplexer/demultiplexer
Datasheetpdf iconNexperia 74HC4052BQ,115
In-Stock: 5,345
5,345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3169$ 1.58
50+$ 0.2512$ 12.56
150+$ 0.2231$ 33.47
500+$ 0.1879$ 93.95
3,000+$ 0.1723$ 516.90
6,000+$ 0.1629$ 977.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
FeaturesBidirectional analog channel;Level shifting;Glitch-free switching
Operating Temperature-40℃~+125℃
Ron70Ω
Number of Channels2
Voltage - Supply2V~10V;-5V~5V
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC4052; 74HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide analog input voltage range from -5 V to +5 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Low ON resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • For 74HC4052: CMOS level
    • For 74HCT4052: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating