Nexperia 74HC4051D,652
| Manufacturer | |
| Mfr. Part # | 74HC4051D,652 |
| LCSC Part # | C546994 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | 8-channel analog multiplexer/demultiplexer |
| Description | 8 2V~10V 70Ω 5ns SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5713 | $ 0.57 |
10+ | $ 0.489 | $ 4.89 |
50+ | $ 0.4549 | $ 22.75 |
100+ | $ 0.4114 | $ 41.14 |
500+ | $ 0.3912 | $ 195.60 |
1,000+ | $ 0.3788 | $ 378.80 |
Standard Packaging 50/Full
Tube | ||