LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Dialight 080311409301

Produttore
Cod. Prod.
080311409301
Cod. LCSC
C5468648
Imballo
-
Numero Cliente
Attr. chiave
Optoelectronics Accessories
Scheda TecnicaDialight 080311409301
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/Optoelectronics Accessories
ProduttoreDialight
Imballo-

Descrizione

Traduzione AI

T - 41/2 B7A (NE - 45) is rated for 105 - 125V and can be mounted in a 1-inch clearance hole; F4A (NE - 58) is rated for 210 - 250V and uses a candelabra screw base. The B7A (NE - 45) and F4A (NE - 58) neon glow lamps with candelabra screw bases have built-in resistors in the lamp socket, rated for 105 - 125V and 210 - 250V respectively.

Caratteristiche

Traduzione AI
  • Catalog number suffix designates components with standard polished chrome finish. For optional finish, change the first digit of the catalog number suffix to -2 (black nickel finish)
  • Mounting bushing: standard brass, white nickel finish; optional black nickel finish
  • Lens holder and knurled flange ring: brass, polished chrome finish; optional black nickel or satin chrome finish
  • Mounting nut: brass, white nickel finish
  • Internal tooth lock washer: phosphor bronze, white nickel finish
  • Terminals: solder lug brass, hot-dipped tinned; screw type brass, white nickel finish; quick connect brass, tinned, compatible with standard female receptacles