Nexperia 74HC2G17GW-Q100H
| Manufacturer | |
| MPN | 74HC2G17GW-Q100H |
| LCSC Part # | C546831 |
| Packaging | TSSOP-6-1.3mm |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~6V 1 2 12ns@4.5V,50pF 20uA TSSOP-6-1.3mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 5.2mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Current - Output Low(IOL) | 5.2mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 5.2mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 5.2mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 20uA |
Introduction
The 74HC2G17-Q100; 74HCT2G17-Q100 are dual buffers with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Unlimited input rise and fall times
- Balanced propagation delays
- Input levels: For 74HC2G17-Q100: CMOS level For 74HCT2G17-Q100: TTL level
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
Applications
- Wave and pulse shaper for highly noisy environments
- Astable multivibrators
- Monostable multivibrators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2855 | $ 0.29 |
| 10+ | $ 0.279 | $ 2.79 |
| 30+ | $ 0.2758 | $ 8.27 |
| 100+ | $ 0.2709 | $ 27.09 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 5.2mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Current - Output Low(IOL) | 5.2mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 5.2mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 5.2mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 20uA |
Introduction
The 74HC2G17-Q100; 74HCT2G17-Q100 are dual buffers with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Unlimited input rise and fall times
- Balanced propagation delays
- Input levels: For 74HC2G17-Q100: CMOS level For 74HCT2G17-Q100: TTL level
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
Applications
- Wave and pulse shaper for highly noisy environments
- Astable multivibrators
- Monostable multivibrators
C546831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

