Nexperia 74HC273DB,112
| Manufacturer | |
| MPN | 74HC273DB,112 |
| LCSC Part # | C546789 |
| Packaging | SSOP-20-5.2mm |
| Customer # | |
| Key Attributes | 2V~6V 8 1 15ns@4.5V,50pF SSOP-20-5.2mm Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-20-5.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Series | 74HC Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 12ns | |
| Quiescent Current | 8uA | |
| Hold Time | 3ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 924 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-20-5.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Series | 74HC Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 12ns | |
| Quiescent Current | 8uA | |
| Hold Time | 3ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 924 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

