LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC240BQ-Q100,115 product image
Images for reference only

Nexperia 74HC240BQ-Q100,115

Manufacturer
MPN
74HC240BQ-Q100,115
LCSC Part #
C546738
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
2V~6V 8 2 26ns@6V,50pF DHVQFN-20-EP(2.5x4.5) Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetNexperia 74HC240BQ-Q100,115
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2499$ 0.25
10+$ 0.2021$ 2.02
30+$ 0.1817$ 5.45
100+$ 0.1562$ 15.62
500+$ 0.1448$ 72.40
1,000+$ 0.138$ 138.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
FunctionOutput enable
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel Type-
Number of Elements2
Operating Temperature-40℃~+125℃
Quiescent Supply Current160uA
Propagation Delay26ns@6V,50pF