Nexperia 74HC20D,653
| Manufacturer | |
| MPN | 74HC20D,653 |
| LCSC Part # | C546715 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Dual 4-input NAND gate |
| Datasheet | Nexperia 74HC20D,653 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC20 is a dual 4-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- CMOS input levels
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +80 °C and from -40 °C to +125 °C
In-Stock: 1,575
1,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2895 | $ 1.45 |
| 50+ | $ 0.2244 | $ 11.22 |
| 150+ | $ 0.1965 | $ 29.48 |
| 500+ | $ 0.1617 | $ 80.85 |
| 2,500+ | $ 0.1462 | $ 365.50 |
| 5,000+ | $ 0.1369 | $ 684.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC20 is a dual 4-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- CMOS input levels
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +80 °C and from -40 °C to +125 °C
C546715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HC20DR(LX) | lingxingic | SOP-14 | 740 | $ 0.1291 | ||
| AiP74HC20SA14.TR | Wuxi I-core Elec | SOP-14 | 430 | $ 0.2048 | ||
| CD74HC20M96 | TI | SOIC-14 | 20 | $ 0.3399 | ||
| TC74HC20AF-ELF | TOSHIBA | SOP-14 | 947 | $ 0.7204 | ||
| CD74HC20M | TI | SOIC-14 | 10 | $ 1.3518 | ||
| 74HC20D-Q100,118 | Nexperia | SOP-14 | 0 | $ 0.1484 | ||
| MM74HC20MX | TI | SOIC-14 | 0 | $ 0.1518 | ||
| MC74HC20N | MOTOROLA | SOIC-14 | 0 | $ 0.0976 | ||
| MC74HC20ADG | onsemi | SOIC-14 | 0 | $ 0.2358 | ||
| MC74HC20ADR2G | onsemi | SOIC-14 | 0 | $ 0.1588 |



