Nexperia 74HC1GU04GV,125
| Manufacturer | |
| MPN | 74HC1GU04GV,125 |
| LCSC Part # | C546710 |
| Packaging | SC-74A |
| Customer # | |
| Key Attributes | Single unbuffered inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SC-74A | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 200mV;500mV | |
| Propagation Delay | 18ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.2V | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.8V;4V;5.5V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1GU04 is a single unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 to 6.0 V
- High noise immunity
- Symmetrical output impedance
- CMOS low power dissipation
- Balanced propagation delays
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to 85 ℃ and -40 ℃ to 125 ℃
Applications
AI Translation
- Linear amplifier
- In crystal oscillator design
In-Stock: 5,925
5,925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.07 | $ 0.35 |
| 50+ | $ 0.0611 | $ 3.06 |
| 150+ | $ 0.0566 | $ 8.49 |
| 500+ | $ 0.0533 | $ 26.65 |
| 3,000+ | $ 0.0506 | $ 151.80 |
| 6,000+ | $ 0.0492 | $ 295.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SC-74A | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 200mV;500mV | |
| Propagation Delay | 18ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.2V | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.8V;4V;5.5V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1GU04 is a single unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 to 6.0 V
- High noise immunity
- Symmetrical output impedance
- CMOS low power dissipation
- Balanced propagation delays
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to 85 ℃ and -40 ℃ to 125 ℃
Applications
AI Translation
- Linear amplifier
- In crystal oscillator design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

