Nexperia 74HC1G14GV-Q100H
| Manufacturer | |
| MPN | 74HC1G14GV-Q100H |
| LCSC Part # | C546700 |
| Packaging | SC-74A |
| Customer # | |
| Key Attributes | Inverting Schmitt trigger |
| Description | Schmitt trigger 2V~6V 32ns@6V,50pF 1 20uA 1 SC-74A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SC-74A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
10+ | $ 0.0882 | $ 0.88 |
100+ | $ 0.0736 | $ 7.36 |
300+ | $ 0.0663 | $ 19.89 |
3,000+ | $ 0.0608 | $ 182.40 |
6,000+ | $ 0.0564 | $ 338.40 |
9,000+ | $ 0.0542 | $ 487.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$