Nexperia 74HC1G125GW-Q100H
| Manufacturer | |
| MPN | 74HC1G125GW-Q100H |
| LCSC Part # | C546698 |
| Packaging | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 1 1 10ns@4.5V,50pF 20uA TSSOP-5-1.3mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10ns@4.5V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G125-Q100; 74HCT1G125-Q100 is a single buffer/line driver with 3-state output. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels: For 74HC1G125-Q100: CMOS level For 74HCT1G125-Q100: TTL level
- Symmetrical output impedance
- Balanced propagation delays
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
Applications
AI Translation
- Automotive applications
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1815 | $ 0.91 |
| 50+ | $ 0.1774 | $ 8.87 |
| 150+ | $ 0.1747 | $ 26.21 |
| 500+ | $ 0.172 | $ 86.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10ns@4.5V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G125-Q100; 74HCT1G125-Q100 is a single buffer/line driver with 3-state output. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels: For 74HC1G125-Q100: CMOS level For 74HCT1G125-Q100: TTL level
- Symmetrical output impedance
- Balanced propagation delays
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
Applications
AI Translation
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



