LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G04GW-Q100H product image
Images for reference only

Nexperia 74HC1G04GW-Q100HRoHS

Manufacturer
MPN
74HC1G04GW-Q100H
LCSC Part #
C546695
Packaging
TSSOP-5-1.3mm
Customer #
Key Attributes
2V~6V 18ns@6V,50pF 1 20uA TSSOP-5-1.3mm Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HC1G04GW-Q100H
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3298$ 1.65
50+$ 0.2799$ 14.00
150+$ 0.2586$ 38.79
500+$ 0.2319$ 115.95
3,000+$ 0.22$ 660.00
6,000+$ 0.2129$ 1277.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-5-1.3mm
Input Type-
Logic Family74HC
Voltage - Supply2V~6V
Propagation Delay18ns@6V,50pF
Output Logic Level - Low100mV
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)20uA
Number of Channels-
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels: For 74HC1G04-Q100: CMOS level For 74HCT1G04-Q100: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V

Applications

AI Translation
  • Automotive applications