Nexperia 74HC157PW-Q100,118
| Hersteller | |
| Herst.-Teilenr. | 74HC157PW-Q100,118 |
| LCSC-Nr. | C546614 |
| Verp. | TSSOP-16 |
| Kundennummer | |
| Hauptmerkm. | Quad 2-input multiplexer |
| Datenblatt | Nexperia 74HC157PW-Q100,118 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 32ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 32ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Beschreibung
The 74HC157-Q100; 74HCT157-Q100 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Merkmale
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- Input levels: For 74HC157-Q100: CMOS level For 74HCT157-Q100: TTL level
- Non-inverting data path
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Anwendungen
- Automotive applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6365 | $ 0.64 |
| 10+ | $ 0.5464 | $ 5.46 |
| 30+ | $ 0.5061 | $ 15.18 |
| 100+ | $ 0.458 | $ 45.80 |
| 500+ | $ 0.4362 | $ 218.10 |
| 1,000+ | $ 0.4238 | $ 423.80 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 32ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-16 | |
| Type | Multiplexer | |
| Series | 74HC | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 32ns@6.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Beschreibung
The 74HC157-Q100; 74HCT157-Q100 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Merkmale
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- Input levels: For 74HC157-Q100: CMOS level For 74HCT157-Q100: TTL level
- Non-inverting data path
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Anwendungen
- Automotive applications
C546614 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 74HC157PW,118 | Nexperia | TSSOP-16 | 2,400 | $ 0.338 | ||
| 74HC257PW,118 | Nexperia | TSSOP-16 | 467 | $ 0.4275 | ||
| SN74HC157PWR | TI | TSSOP-16 | 1,077 | $ 0.4327 | ||
| SN74HC257PWR | TI | TSSOP-16 | 784 | $ 0.6203 | ||
| SN74HC158PWR | TI | TSSOP-16 | 250 | $ 0.3292 | ||
| SN74HCS157QPWRQ1 | TI | TSSOP-16 | 63 | $ 0.5821 | ||
| SN74AHC257PWR | TI | TSSOP-16 | 169 | $ 0.2742 | ||
| 74VHC157FT(BJ) | TOSHIBA | TSSOP-16 | 22 | $ 0.3256 | ||
| MC74HC157ADTR2G | onsemi | TSSOP-16 | 0 | $ 0.0538 | ||
| SN74HCS157PWR | TI | TSSOP-16 | 0 | $ 0.2437 |



