Images for reference only
EDA Models

DELTA 0603HP-3N3EHTS

Manufacturer
DELTA
Asian Brands
MPN
0603HP-3N3EHTS
LCSC Part #
C5466126
Packaging
0603
Customer #
Key Attributes
FIXED IND 3.3nH 1.9A 24mΩ 0603
Description
1.9A 3.3nH ±3% 24mΩ 0603 Fixed Inductors RoHS
Datasheet pdf icon DELTA 0603HP-3N3EHTS

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer DELTA
Packaging 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon DELTA 0603HP-3N3EHTS
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty Unit Price (Reference Only) Total Amount
1+
$ 0.2159 $ 0.22
200+
$ 0.0862 $ 17.24
500+
$ 0.0833 $ 41.65
1,000+
$ 0.0819 $ 81.90
Standard Packaging 4000/Full Reel
Better price for more quantity?
$