Nexperia 74HC157BQ,115
| Manufacturer | |
| MPN | 74HC157BQ,115 |
| LCSC Part # | C546607 |
| Packaging | DHVQFN-16-EP(2.5x3.5) |
| Customer # | |
| Key Attributes | 2V~6V 8uA 10ns@6V,50pF DHVQFN-16-EP(2.5x3.5) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 10ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC157; 74HCT157 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC157: CMOS level
- For 74HCT157: TTL level
- Non-inverting data path
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Data selection
- Signal routing
- Digital logic circuits
- Communication systems
- Computer peripherals
- Industrial control
- Test and measurement equipment
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6322 | $ 0.63 |
| 200+ | $ 0.2451 | $ 49.02 |
| 500+ | $ 0.2357 | $ 117.85 |
| 1,000+ | $ 0.2326 | $ 232.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 10ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC157; 74HCT157 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC157: CMOS level
- For 74HCT157: TTL level
- Non-inverting data path
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Data selection
- Signal routing
- Digital logic circuits
- Communication systems
- Computer peripherals
- Industrial control
- Test and measurement equipment
- Consumer electronics
C546607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

