Nexperia 74HC154DB,112
| Manufacturer | |
| Mfr. Part # | 74HC154DB,112 |
| LCSC Part # | C546605 |
| Package | SSOP-24-208mil |
| Customer # | |
| Description | 2V~6V 10ns@6.0V,50pF SSOP-24-208mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | SSOP-24-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 826 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7939 | $ 1.79 |
10+ | $ 1.524 | $ 15.24 |
30+ | $ 1.3543 | $ 40.63 |
100+ | $ 1.1816 | $ 118.16 |
500+ | $ 1.1029 | $ 551.45 |
826+ | $ 1.069 | $ 882.99 |
Standard Packaging 826/Full
Reel | ||
Better price for more quantity?
$