LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC125PW-Q100J product image
  • 74HC125PW-Q100J thumbnail 1
  • 74HC125PW-Q100J thumbnail 2
  • 74HC125PW-Q100J thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74HC125PW-Q100JRoHS

Manufacturer
MPN
74HC125PW-Q100J
LCSC Part #
C546556
Packaging
TSSOP-14
Customer #
Key Attributes
Quad buffer/line driver; 3-state
Datasheetpdf iconNexperia 74HC125PW-Q100J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3288$ 1.33
10+$ 1.1658$ 11.66
30+$ 1.0835$ 32.51
100+$ 1.0028$ 100.28
500+$ 0.9547$ 477.35
1,000+$ 0.9298$ 929.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-14
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)7.8mA
Output TypeTri-State
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay11ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC125-Q100; 74HCT125-Q100 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes which enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Input levels: The 74HC125-Q100: CMOS levels The 74HCT125-Q100: TTL levels
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V

Applications

AI Translation
  • Automotive applications