Nexperia 74HC11D,652
| Manufacturer | |
| Mfr. Part # | 74HC11D,652 |
| LCSC Part # | C546537 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Triple 3-input AND gate |
| Description | 17ns@6V,50pF 2uA 2V~6V SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0897 | $ 1.09 |
10+ | $ 0.95 | $ 9.50 |
57+ | $ 0.8165 | $ 46.54 |
114+ | $ 0.7467 | $ 85.12 |
513+ | $ 0.7048 | $ 361.56 |
1,026+ | $ 0.6846 | $ 702.40 |
Standard Packaging 57/Full
Tube | ||
Better price for more quantity?
$