Nexperia 74HC112PW,118
| Manufacturer | |
| Mfr. Part # | 74HC112PW,118 |
| LCSC Part # | C546536 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual JK flip-flop with set and reset; negative-edge trigger |
| Description | 2V~6V 1 2 30ns@6V,50pF TSSOP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
303 
303
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8119 | $ 0.81 |
10+ | $ 0.7017 | $ 7.02 |
30+ | $ 0.6458 | $ 19.37 |
100+ | $ 0.5914 | $ 59.14 |
500+ | $ 0.5589 | $ 279.45 |
1,000+ | $ 0.5418 | $ 541.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$