LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC112PW,112 product image
Images for reference only

Nexperia 74HC112PW,112RoHS

Manufacturer
MPN
74HC112PW,112
LCSC Part #
C546535
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 1 2 35ns@4.5V,50pF TSSOP-16 Flip Flops RoHS
Datasheetpdf iconNexperia 74HC112PW,112
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-16
Voltage - Supply2V~6V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA
Setup Time16ns
Quiescent Current4uA
Hold Time-
Propagation Delay35ns@4.5V,50pF
Trigger TypeFalling Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2400
Sales UnitPiece

Introduction

AI Translation

The 74HC112; 74HCT112 is a dual negative-edge triggered JK flip-flop. It features individual J and K inputs, clock (nCP) set (nSD) and reset (nRD) inputs. It also has complementary nQ and nQ outputs. The set and reset are asynchronous active LOw inputs and operate independently of the clock input. The J and K inputs control the state changes of the flip-flops as described in the mode select function table. The J and K inputs must be stable one set-up time prior to the HIGH-to-LOW clock transition for predictable operation. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of V_CC. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.

Features

AI Translation
  • Input levels:
    • For 74HC112: CMOS level
    • For 74HCT112: TTL level
  • Asynchronous set and reset
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃