LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC04PW-Q100,118 product image
Images for reference only

Nexperia 74HC04PW-Q100,118RoHS

Manufacturer
MPN
74HC04PW-Q100,118
LCSC Part #
C546501
Packaging
TSSOP-14
Customer #
Key Attributes
2V~6V 14ns@6V,50pF 6 2uA 1 TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HC04PW-Q100,118
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2993$ 0.30
10+$ 0.2928$ 2.93
30+$ 0.2879$ 8.64
100+$ 0.2831$ 28.31
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay14ns@6V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)2uA
Number of Channels1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC04-Q100; 74HCT04-Q100 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Input levels: For 74HC04-Q100: CMOS level For 74HCT04-Q100: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Automotive applications