Nexperia 74HC04BQ,115
| Manufacturer | |
| MPN | 74HC04BQ,115 |
| LCSC Part # | C546494 |
| Packaging | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | Hex inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 14ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;3.84V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC04: CMOS level
- For 74HCT04: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
AI Translation
- Digital logic circuits
- Signal processing
- Voltage conversion
- Level shifting
- Current limiting
- Noise suppression
- Low-power applications
- High-temperature environments
- Wide voltage range applications
- CMOS and TTL compatible systems
- Electronic device protection
- ESD protection
- Data transmission
- Signal inversion
In-Stock: 4,490
4,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2074 | $ 1.04 |
| 50+ | $ 0.1639 | $ 8.20 |
| 150+ | $ 0.1452 | $ 21.78 |
| 500+ | $ 0.1219 | $ 60.95 |
| 3,000+ | $ 0.1116 | $ 334.80 |
| 6,000+ | $ 0.1054 | $ 632.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 14ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;3.84V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC04: CMOS level
- For 74HCT04: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
AI Translation
- Digital logic circuits
- Signal processing
- Voltage conversion
- Level shifting
- Current limiting
- Noise suppression
- Low-power applications
- High-temperature environments
- Wide voltage range applications
- CMOS and TTL compatible systems
- Electronic device protection
- ESD protection
- Data transmission
- Signal inversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



