Nexperia 74HC03PW,118
| Manufacturer | |
| MPN | 74HC03PW,118 |
| LCSC Part # | C546492 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input NAND gate; open-drain output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC03; 74HCT03 is a quad 2-input NAND gate with open-drain outputs. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC03: CMOS level
- For 74HCT03: TTL level
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A 2.0V to 6.0V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2804 | $ 1.40 |
| 50+ | $ 0.2395 | $ 11.98 |
| 150+ | $ 0.222 | $ 33.30 |
| 500+ | $ 0.2001 | $ 100.05 |
| 2,500+ | $ 0.1904 | $ 476.00 |
| 5,000+ | $ 0.1845 | $ 922.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC03; 74HCT03 is a quad 2-input NAND gate with open-drain outputs. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC03: CMOS level
- For 74HCT03: TTL level
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A 2.0V to 6.0V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



