Guestgood GP9303-F500-N-SW
| Manufacturer | GuestgoodAsian Brands |
| MPN | GP9303-F500-N-SW |
| LCSC Part # | C5464824 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 0-5V to 0%-100% PWM Analog Signal to PWM Signal Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,054
1,054 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5919 | $ 0.59 |
| 10+ | $ 0.5263 | $ 5.26 |
| 30+ | $ 0.4927 | $ 14.78 |
| 100+ | $ 0.4591 | $ 45.91 |
| 500+ | $ 0.4399 | $ 219.95 |
| 1,000+ | $ 0.4287 | $ 428.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



