Guestgood GP9303-F50-N-SW
| Manufacturer |
Guestgood
Asian Brands |
| Mfr. Part # | GP9303-F50-N-SW |
| LCSC Part # | C5464821 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Analog signal to PWM signal converter |
| Description | 8V~40V PWM-to-Analog Converter SOP-8 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,271
2,271
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7275 | $ 0.73 |
10+ | $ 0.5833 | $ 5.83 |
30+ | $ 0.5096 | $ 15.29 |
100+ | $ 0.4375 | $ 43.75 |
500+ | $ 0.4151 | $ 207.55 |
1,000+ | $ 0.3926 | $ 392.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$