Guestgood GP8102-F50-NH-SW
| Manufacturer |
Guestgood
Asian Brands |
| Mfr. Part # | GP8102-F50-NH-SW |
| LCSC Part # | C5464820 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | PWM to Analog Converter,0%-100%PWM to 4-20mA/0-20mA |
| Description | 2ms 9V~36V SOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,523
3,523
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0494 | $ 1.05 |
10+ | $ 0.8334 | $ 8.33 |
30+ | $ 0.7247 | $ 21.74 |
100+ | $ 0.6175 | $ 61.75 |
500+ | $ 0.5679 | $ 283.95 |
1,000+ | $ 0.5343 | $ 534.30 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$