LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Honeywell 060-0238-10 product image
Abbildung ähnlich

Honeywell 060-0238-10

Hersteller
Herst.-Teilenr.
060-0238-10
LCSC-Nr.
C5463407
Verp.
-
Kundennummer
Hauptmerkm.
Force Sensors, Load Cells - Industrial RoHS
DatenblattHoneywell 060-0238-10
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 285.4015$ 285.40
200+$ 268.0496$ 53609.92
500+$ 259.0927$ 129546.35
1,000+$ 254.6658$ 254665.80
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIndustrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial
HerstellerHoneywell
Verp.-
Sensitivity2mv/N
Non-Linearity Tolerance0.5%
Operating Temperature-53℃~+121℃

Beschreibung

KI-Übersetzung

The Model 53 load cell is a foil strain gauge sensor designed for cost-effective production and test applications such as press calibration. This model offers an engineered compression force measurement range of up to 200 kN / 50k lb, with a maximum non-linearity of 0.5% of full scale. Precision measurement technology combined with stainless steel construction provides excellent stability and reliability under harsh operating conditions. This compression-only load cell features an integral loading button as a key design element. Mounting in application is secured via three threaded holes to ensure a firm installation.

Merkmale

KI-Übersetzung
  • Ranges from 20 N to 200 kN / 5 lb to 50K lb
  • Stainless steel construction
  • Compact footprint
  • Button-style design
  • mV/V output

Anwendungen

KI-Übersetzung
  • Press applications
  • Weighing
  • Load application sensing
  • Automated process control