LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AVC4T774GUX product image
  • 74AVC4T774GUX thumbnail 1
  • 74AVC4T774GUX thumbnail 2
  • 74AVC4T774GUX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AVC4T774GUXRoHS

Manufacturer
MPN
74AVC4T774GUX
LCSC Part #
C546275
Packaging
XQFN-16(1.8x2.6)
Customer #
Key Attributes
4-bit dual supply translating transceiver; 3-state
Datasheetpdf iconNexperia 74AVC4T774GUX
In-Stock: 6,623
6,623 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6337$ 0.63
10+$ 0.5069$ 5.07
30+$ 0.4436$ 13.31
100+$ 0.3802$ 38.02
500+$ 0.3428$ 171.40
1,000+$ 0.3234$ 323.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingXQFN-16(1.8x2.6)
output typeTri-State
Interface-
Operating Temperature-40℃~+125℃
Data Rate380Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesPower-off protection;Output enable high-impedance
Voltage - Supply800mV~3.6V;800mV~3.6V
Number of Circuits4
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The 74AVC4T774 is a 4-bit, dual supply transceiver that enables bidirectional level translation. It features eight 1-bit input-output ports (An and Bn), four direction control inputs (DIR1, DIR2, DIR3 and DIR4), an output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins An, OE and DIRn are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIRn allows transmission from An to Bn and a LOW on DIRn allows transmission from Bn to An. The output enable input (OE(overline)) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both An and Bn are in the high-impedance OFF-state.

Features

AI Translation
  • Wide supply voltage range: VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • Maximum data rates:
    • 380 Mbit/s (≥ 1.8 V to 3.3 V translation)
    • 200 Mbit/s (≥ 1.1 V to 3.3 V translation)
    • 200 Mbit/s (≥ 1.1 V to 2.5 V translation)
    • 200 Mbit/s (≥ 1.1 V to 1.8 V translation)
    • 150 Mbit/s (≥ 1.1 V to 1.5 V translation)
    • 100 Mbit/s (≥ 1.1 V to 1.2 V translation)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1500 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • 4-bit, dual-supply transceiver
  • Bidirectional level translation
  • Level shifting between any low-voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V)
  • Partial power-down applications
  • Suspend mode
  • Latch-up performance
  • ESD protection
  • Temperature range: -40°C to +85°C and -40°C to +125°C
  • Input and output voltage up to 3.6V
  • I<sub>OFF</sub> circuitry for partial power-down mode operation
  • High data rate (up to 380 Mbit/s)