LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOS KBP306 product image
  • KBP306 thumbnail 1
  • KBP306 thumbnail 2
  • KBP306 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOS KBP306RoHS

Manufacturer
TOSAsian Brands
MPN
KBP306
LCSC Part #
C54622550
Packaging
GBP
Customer #
Key Attributes
1V@1.5A 3A 600V GBP Bridge Rectifiers RoHS
Datasheetpdf iconTOS KBP306
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0424$ 0.42
100+$ 0.0414$ 4.14
500+$ 0.0408$ 20.40
1,000+$ 0.0402$ 40.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTOS
PackagingGBP
Non-Repetitive Peak Forward Surge Current60A;120A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@600V;500uA@600V
Voltage - Forward(Vf@If)1V@1.5A
Current - Rectified3A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Glass passivated die
  • Low reverse leakage current
  • High surge current capability
  • Molded plastic construction for reliable performance and low cost

Applications

AI Translation
  • General-purpose AC/DC bridge full-wave rectification