TOS KBP308
| Manufacturer | TOSAsian Brands |
| MPN | KBP308 |
| LCSC Part # | C54622548 |
| Packaging | GBP |
| Customer # | |
| Key Attributes | 120A 1V@1.5A 3A 800V GBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V;500uA@800V | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- Low reverse leakage current
- High surge current capability
- Molded plastic construction for reliable performance and low cost
Applications
AI Translation
- General-purpose AC/DC bridge full-wave rectification
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0424 | $ 0.42 |
| 100+ | $ 0.0414 | $ 4.14 |
| 500+ | $ 0.0408 | $ 20.40 |
| 1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V;500uA@800V | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- Low reverse leakage current
- High surge current capability
- Molded plastic construction for reliable performance and low cost
Applications
AI Translation
- General-purpose AC/DC bridge full-wave rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



