TOS PC817C
| Manufacturer | TOSAsian Brands |
| MPN | PC817C |
| LCSC Part # | C54622545 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 70V 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators |
| Datasheet | TOS PC817C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOS | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 600%;50% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOS | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 600%;50% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- V817 series optocoupler consists of a GaAs infrared emitter and an NPN phototransistor
- V817 pin pitch is 2.54mm
Features
AI Translation
- CTR (min. 50%, IF = 5mA, VCE = 5V), CTR (min. 100%, IF = 5mA, VCE = 5V)
- Isolation voltage: (VISO = 5000Vrms)
- Response time (tr: typ. 6μs; tf: typ. 5μs), VCE = 2V, IC = 2mA, RL = 100Ω
- ESD: HBM 8000V & MM 2000V
Applications
AI Translation
- Switching power supplies
- Energy meters
- Computers
- Appliance applications, measuring instruments
- Storage devices, copiers, vending machines
- Home appliances, such as fans
- Signal transmission systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24,360
24,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0347 | $ 0.69 |
| 200+ | $ 0.0271 | $ 5.42 |
| 600+ | $ 0.023 | $ 13.80 |
| 2,000+ | $ 0.0205 | $ 41.00 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0171 | $ 342.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOS | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 600%;50% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOS | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 600%;50% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- V817 series optocoupler consists of a GaAs infrared emitter and an NPN phototransistor
- V817 pin pitch is 2.54mm
Features
AI Translation
- CTR (min. 50%, IF = 5mA, VCE = 5V), CTR (min. 100%, IF = 5mA, VCE = 5V)
- Isolation voltage: (VISO = 5000Vrms)
- Response time (tr: typ. 6μs; tf: typ. 5μs), VCE = 2V, IC = 2mA, RL = 100Ω
- ESD: HBM 8000V & MM 2000V
Applications
AI Translation
- Switching power supplies
- Energy meters
- Computers
- Appliance applications, measuring instruments
- Storage devices, copiers, vending machines
- Home appliances, such as fans
- Signal transmission systems
C54622545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



