Nexperia 74AVC16373DGG,112
| Manufacturer | |
| MPN | 74AVC16373DGG,112 |
| LCSC Part # | C546225 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | D Latch 1.2V~3.6V 16 1.4ns TSSOP-48-6.2mm Latches |
| Datasheet | Nexperia 74AVC16373DGG,112 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48-6.2mm | |
| Quiescent Current | 0.1uA | |
| Series | 74AVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Setup Time | -0.1ns | |
| Current - Output High(IOH) | 12mA | |
| Number of Gates | 16 | |
| Hold Time | 0.2ns | |
| Propagation Delay | 1.4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48-6.2mm | |
| Quiescent Current | 0.1uA | |
| Series | 74AVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Setup Time | -0.1ns | |
| Current - Output High(IOH) | 12mA | |
| Number of Gates | 16 | |
| Hold Time | 0.2ns | |
| Propagation Delay | 1.4ns |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5816 | $ 0.58 |
| 10+ | $ 0.4705 | $ 4.71 |
| 30+ | $ 0.415 | $ 12.45 |
| 100+ | $ 0.3594 | $ 35.94 |
| 500+ | $ 0.327 | $ 163.50 |
| 975+ | $ 0.3101 | $ 302.35 |
Standard Packaging975/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48-6.2mm | |
| Quiescent Current | 0.1uA | |
| Series | 74AVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Setup Time | -0.1ns | |
| Current - Output High(IOH) | 12mA | |
| Number of Gates | 16 | |
| Hold Time | 0.2ns | |
| Propagation Delay | 1.4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48-6.2mm | |
| Quiescent Current | 0.1uA | |
| Series | 74AVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Setup Time | -0.1ns | |
| Current - Output High(IOH) | 12mA | |
| Number of Gates | 16 | |
| Hold Time | 0.2ns | |
| Propagation Delay | 1.4ns |
Help & FeedbackShow similar products (0) >
C546225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AVC16373DGGR | TI | TSSOP-48-6.1mm | 8 | $ 6.1123 | ||
| 74AVC16373DGG,118 | Nexperia | TSSOP-48-6.2mm | 0 | $ 0.5368 | ||
| 74ALVC162334ADGG,1 | Nexperia | TSSOP-48-6.2mm | 0 | $ 1.5039 | ||
| SN74AVC16334DGGR | TI | TSSOP-48-6.2mm | 0 | $ 2.6491 |

