HTC LP2954R-5.0
| Manufacturer | |
| MPN | LP2954R-5.0 |
| LCSC Part # | C54619556 |
| Packaging | TO-263-3L |
| Customer # | |
| Key Attributes | 5V Positive Fixed TO-263-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-263-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 21mA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2954 is a fixed-voltage micropower voltage regulator featuring extremely low quiescent current (90μA typical at 1mA load) and very low dropout voltage (60mV typical at light load, 470mV typical at 250mA load current). In dropout, quiescent current increases only slightly (120μA typical), extending battery life. The LP2954 fixed-output versions are available in 3-pin TO-220, TO-263, and TO-92 packages. Reverse battery protection is included. Excellent line and load regulation (0.04% typical) and very low output temperature coefficient make the LP2954 well suited for use as a low-power voltage reference. Output accuracy is guaranteed at room temperature and over the full operating temperature range.
Features
- Output voltage versions from 1.5V to 5.0V
- Guaranteed 250mA output current
- Ultra-low quiescent current
- Very low dropout voltage
- Reverse battery protection
- Excellent line and load regulation
- Ultra-low temperature coefficient
- Current and thermal limiting
- Available in TO-92, TO-263, and TO-220 packages
Applications
- High-efficiency linear regulator
- Low-dropout battery-powered regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8 | $ 0.80 |
| 10+ | $ 0.6475 | $ 6.48 |
| 30+ | $ 0.5712 | $ 17.14 |
| 100+ | $ 0.495 | $ 49.50 |
| 500+ | $ 0.4495 | $ 224.75 |
| 800+ | $ 0.4268 | $ 341.44 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-263-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 21mA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2954 is a fixed-voltage micropower voltage regulator featuring extremely low quiescent current (90μA typical at 1mA load) and very low dropout voltage (60mV typical at light load, 470mV typical at 250mA load current). In dropout, quiescent current increases only slightly (120μA typical), extending battery life. The LP2954 fixed-output versions are available in 3-pin TO-220, TO-263, and TO-92 packages. Reverse battery protection is included. Excellent line and load regulation (0.04% typical) and very low output temperature coefficient make the LP2954 well suited for use as a low-power voltage reference. Output accuracy is guaranteed at room temperature and over the full operating temperature range.
Features
- Output voltage versions from 1.5V to 5.0V
- Guaranteed 250mA output current
- Ultra-low quiescent current
- Very low dropout voltage
- Reverse battery protection
- Excellent line and load regulation
- Ultra-low temperature coefficient
- Current and thermal limiting
- Available in TO-92, TO-263, and TO-220 packages
Applications
- High-efficiency linear regulator
- Low-dropout battery-powered regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



