LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM7809TP product image
  • LM7809TP thumbnail 1
  • LM7809TP thumbnail 2
  • LM7809TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM7809TPRoHS

Manufacturer
MPN
LM7809TP
LCSC Part #
C54619553
Packaging
TO-220F-3L
Customer #
Key Attributes
9V Positive Fixed TO-220F-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHTC LM7809TP
In-Stock: 191
191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7113$ 0.71
10+$ 0.5749$ 5.75
50+$ 0.5067$ 25.34
100+$ 0.4401$ 44.01
500+$ 0.3995$ 199.75
1,000+$ 0.3784$ 378.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-220F-3L
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage35V
Output Current1.5A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

A series of fixed positive voltage monolithic integrated circuit regulators designed to complement the LM78xx series across a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation.

Each regulator can deliver output currents up to 1.5A. Internal current limiting and thermal shutdown features make these regulators essentially immune to overloads. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents, or as power pass elements in precision regulators.

Features

AI Translation
  • Output current up to 1.5A
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe operating area compensation
  • Output voltages: 5V, 6V, 8V, 9V, 12V, 15V, 18V, 20V, and 24V
  • Available in SOT-223, TO-252, TO-263, TO-220, and TO-220F packages