HTC LM7806TP
| Manufacturer | |
| MPN | LM7806TP |
| LCSC Part # | C54619551 |
| Packaging | TO-220F-3L |
| Customer # | |
| Key Attributes | 6V Positive Fixed TO-220F-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220F-3L | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A series of fixed positive voltage monolithic integrated circuit regulators designed to complement the LM78xx series across a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation.
Each regulator can deliver output currents up to 1.5A. Internal current limiting and thermal shutdown features make these regulators essentially immune to overloads. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents, or as power pass elements in precision regulators.
Features
- Output current up to 1.5A
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe operating area compensation
- Output voltages: 5V, 6V, 8V, 9V, 12V, 15V, 18V, 20V, and 24V
- Available in SOT-223, TO-252, TO-263, TO-220, and TO-220F packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7113 | $ 0.71 |
| 10+ | $ 0.5749 | $ 5.75 |
| 50+ | $ 0.5067 | $ 25.34 |
| 100+ | $ 0.4401 | $ 44.01 |
| 500+ | $ 0.3995 | $ 199.75 |
| 1,000+ | $ 0.3784 | $ 378.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220F-3L | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A series of fixed positive voltage monolithic integrated circuit regulators designed to complement the LM78xx series across a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation.
Each regulator can deliver output currents up to 1.5A. Internal current limiting and thermal shutdown features make these regulators essentially immune to overloads. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents, or as power pass elements in precision regulators.
Features
- Output current up to 1.5A
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe operating area compensation
- Output voltages: 5V, 6V, 8V, 9V, 12V, 15V, 18V, 20V, and 24V
- Available in SOT-223, TO-252, TO-263, TO-220, and TO-220F packages
C54619551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



